2705000000

Weidmuller
470-2705000000
2705000000

Mfr.:

Description:
Ethernet Modules IE-SW-EL08-8GT-MINI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,16 € 297,16 €
274,21 € 6 855,25 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Ethernet Modules
REACH - SVHC:
Brand: Weidmuller
Product Type: Ethernet Modules
Series: EcoLine
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99

Industrial Ethernet EcoLine Unmanaged Switches

Weidmuller Industrial Ethernet EcoLine Unmanaged Switches require no configuration and are adaptable, making them the ideal plug-and-play devices for fast networking. These switches feature standard protocols like auto-navigation, auto-crossing, and flow control and can adjust automatically to different transmission speeds or connector wiring. EcoLine switches support the use of twisted pair cabling with an RJ45 interface or fiber optic cables based on the interfaces specified in IEEE 802.3. These models support Gigabit Ethernet and are suitable for applications with high demand on bandwidth and latency. Weidmuller Industrial Ethernet EcoLine Unmanaged Switches have a wide operating temperature range of -40°C to +75°C and are ideal for harsh industrial environments.

FEATURED PRODUCTS
WEIDMULLER