PLX82-MNET-61850

ProSoft Technology
39-PLX82-MNET-61850
PLX82-MNET-61850

Mfr.:

Description:
Gateways Modbus TCP/IP to IEC 61850 (Client) - 2 Port

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 442,27 € 4 442,27 €
10 Quote

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Gateways
2 Port
Ethernet
10 VDC
36 VDC
0 C
+ 70 C
Brand: ProSoft Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 14.01 mm x 5.23 mm x 11.1 cm
Operating Supply Current: 200 mA
Operating Supply Voltage: 10 VDC to 36 VDC
Product Type: Gateways
Series: PLX80
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Prolinx
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620085

PLX82 Protocol Conversion Gateways

ProSoft Technology PLX82 Protocol Conversion Gateways facilitate robust, high-speed connectivity between two powerhouses in industrial automation. Each gateway features dual Ethernet ports that allow different protocols to operate on separate subnets, seamlessly integrating systems such as EtherNet/IP™, IEC 61850, Modbus TCP/IP, and PROFINET. The design simplifies network configuration and reduces errors, but also enhances diagnostic and remote management capabilities in demanding industrial environments.