HMS Networks Anybus Managed Ethernet Switches

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Dimensions
HMS Networks Managed Ethernet Switches Managed L2 PoE Switch

8 x RJ45, 2 x SFP, 1 x RS-232 10 Mb/s, 100 Mb/s, 1 Gb/s 12 V 57 V - 40 C + 70 C 58 mm x 155 mm x 120 mm
HMS Networks Managed Ethernet Switches Managed Industrial L3 Switch

8 x RJ45, 4 x SFP, 1 x RS-232, 1 x USB 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 V 24 V - 40 C + 75 C 16.08 W 150 mm x 126.5 mm x 85.5 mm