Hirschmann Managed Ethernet Switches

Results: 2 833
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Managed Ethernet Switches 48*GE TX, 6*10G SFP+ slots, fixed redundancy power supply, Standard software Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

100 VAC 240 VAC - 10 C + 55 C 55 W 442 mm x 320 mm x 44.2 mm
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch with L3 Non-Stocked
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch with PoE Non-Stocked
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 110 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch with PoE and L3 Non-Stocked
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 110 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP and L3, redundant PSU Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, external PSU Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 44 V 57 V 0 C + 50 C 30 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP and L3, external PSU Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 44 V 57 V 0 C + 50 C 30 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP and L3 Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Embedded Ethernet Switch with redundancy function RSTP Non-Stocked
Min.: 1
Mult.: 1
6 x RJ45 100 Mb/s Ethernet 3.135 V 3.465 V - 40 C + 85 C 2.9 W 88 mm x 60 mm x 13 mm
Hirschmann Managed Ethernet Switches Embedded Ethernet Switch with redundancy function PRP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
6 x RJ45 100 Mb/s Ethernet 3.135 V 3.465 V - 40 C + 85 C 4.6 W 88 mm x 60 mm x 13 mm
Hirschmann Managed Ethernet Switches GRS1030-8T8ZTMCU9HHSE2SXX.X.XX Non-Stocked
Min.: 1
Mult.: 1
Hirschmann Managed Ethernet Switches GRS1030-16T9TMMY9HHSE2SXX.X.XX Non-Stocked
Min.: 1
Mult.: 1
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 80x GE + 8x 2.5/10 GE ports Non-Stocked
Min.: 1
Mult.: 1
88 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 80x GE + 8x 2.5/10 GE ports Non-Stocked
Min.: 1
Mult.: 1
88 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches DRAGON MACH4500-80G+8X-L2A Non-Stocked
Min.: 1
Mult.: 1
88 x RJ45, 1 x USB 2.5 Gb/s, 40 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-2 Switch with up to 48x GE + 4x 2.5/10 GE ports Non-Stocked
Min.: 1
Mult.: 1
52 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 48x GE + 4x 2.5/10 GE ports Non-Stocked
Min.: 1
Mult.: 1
52 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 48x GE + 4x 2.5/10 GE ports Non-Stocked
Min.: 1
Mult.: 1
52 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches Interface converter electrical/optical for PROFIBUS-field bus networks; repeater function; for plastic FO; short-haul version; Non-Stocked
Min.: 1
Mult.: 1

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann Managed Ethernet Switches BRS20-4TX/2FX-HL Non-Stocked
Min.: 1
Mult.: 1
Hirschmann Managed Ethernet Switches Adapter cable to connect an autoconfiguration adapter (ACA21 M12 oder ACA22 M12) to a USB-interface of a computer. Non-Stocked
Min.: 1
Mult.: 1

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann Managed Ethernet Switches Auto-configuration adapter, M12 (RS232), EEC Non-Stocked
Min.: 1
Mult.: 1

12 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Hirschmann Managed Ethernet Switches BRS20-1200ZZZZ-SFCV99HHSESXX.X Non-Stocked
Min.: 1
Mult.: 1
Hirschmann Managed Ethernet Switches BRS40-0012OOOO-GTEX99HHSEAXX.X Non-Stocked
Min.: 1
Mult.: 1
Hirschmann Managed Ethernet Switches GRS103-6TX/4C-1HV-2S Non-Stocked
Min.: 1
Mult.: 1