SW-581

Brainboxes
360-SW-581
SW-581

Mfr.:

Description:
Media Converters Industrial Gigabit SFP Media Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,11 € 80,11 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Media Converters
RoHS:  
Media Converters
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b

SFP Network Switches

Brainboxes SFP Network Switches are cost-effective, future-proof devices to deploy long network segments. These switches connect to various fiber optic and copper cable types, enabling high-speed data connection over extended distances and reducing susceptibility to electromagnetic interference. The SW-084/-584 gigabit Ethernet switches show operational versatility in extreme temperatures. These switches boast jumbo frame support of up to 9K frames. The SW-084/-584 gigabit Ethernet switches feature a +5VDC to +30VDC dual redundant power input and an automatic detection mechanism for identifying data transmission speed at 10Mbps/100Mbps/1000Mbps. These switches offer SFP port power overcurrent protection. The SW-084/-584 gigabit Ethernet switches are WEEE, RoHS, AEO (C-TPAT), CE, and UKCA certified. These switches are ideal for factory floor, in-vehicle, and marine applications.

SW-581 Industrial Gigabit SFP Media Converter

Brainboxes SW-581 Industrial Gigabit SFP Media Converter provides an economical way to integrate devices into a fiber optic network. These scalable devices can be combined with other switches (in the range) to create a comprehensive and future-proof network solution. The SW-581 features galvanically isolated Ethernet ports and automatic detection of data transmission speeds (10/100/1000Mbps). An industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with a wide voltage range means the device can be powered from USB or on the 24V factory floor. A removable power terminal with numbered pins enables easy wiring. Power consumption is optimized based on the status of the link device. No additional software is required. The Brainboxes SW-581 Industrial Gigabit SFP Media Converter is ideal for the factory floor and in-vehicle / marine applications.