NTC-502-01-01

Lantronix
515-NTC-502-01-01
NTC-502-01-01

Mfr.:

Description:
Routers 5G Release 16 Sub 6 Industrial Grade Router (Global) 1 LAN PORT 2.5GE, USB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
356,86 € 356,86 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Routers
900 Mb/s
6 Port
USB
8 V
40 V
- 30 C
+ 70 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 143.5 mm x 110.5 mm x 30 mm
IP Rating: IP41
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Series: NTC-500
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C

NTC-501 & NTC-502 5G Industrial Grade Routers

Lantronix NTC-501 and NTC-502 5G Industrial Grade Routers are high-end and high-speed routers designed to offer high bandwidth throughput even in extremely harsh environments. These routers support the 3GPP Release 16 5G features, including 5G Non-Standalone (NSA), 5G Standalone (SA), and dynamic 5G slicing. The NTC-501 and NTC-502 routers include a 2.5Gbps Ethernet port, profile-managed packet data connections, and a clear LED status display for connection status. These routers allow real-time remote management of IoT deployments in isolated locations and reduce frequent site visits. The NTC-501 and NTC-502 routers are suitable for private 5G networks deployed in industrial, mining, or construction environments.