CA Unmanaged Ethernet Switches

Results: 724
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-05T1999999TY9HHHH 2In Stock
Min.: 1
Mult.: 1
5 x RJ45 Ethernet 12 VDC 24 VDC - 40 C + 70 C 1.3 W 55 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-08T1999999TY9HHHH 2In Stock
Min.: 1
Mult.: 1
8 x RJ45 9.6 VDC 32 VDC - 40 C + 70 C 1.5 W 63 mA 38 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-04T1M29999TY9HHHH 1In Stock
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB 9.6 VDC 32 VDC 0 C + 70 C 2.4 W 100 mA 26 mm x 102 mm x 79 mm
Advantech Unmanaged Ethernet Switches 8FE+ 2Combo Industrial Unmanaged Switch 3In Stock
Min.: 1
Mult.: 1

10 Port Ethernet 12 V 48 V - 40 C + 75 C 5.8 W 40 mm x 140 mm x 105 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1100-8POE 29In Stock
Min.: 1
Mult.: 1

8 x PoE 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 46 VDC 57 VDC - 10 C + 60 C 5.6 A 107 mm x 65 mm x 141 mm
Advantech Unmanaged Ethernet Switches 8GE PoE +2G SFP Ind. Unmanaged Switch 3In Stock
Min.: 1
Mult.: 1

8 x RJ45, 2 x SFP 14.8 Mb/s 12 VDC 48 VDC - 40 C + 75 C 5.28 W 130 mm x 56 mm x 140 mm
Teltonika Unmanaged Ethernet Switches Low power consumption unmanaged ethernet switch.Up to 0.5 W when idle, up to 1.5 W maximum. 2-pin power input. Integrated din rail. 8 X 10/100 Mbps Ethernet ports 36In Stock
80Expected 25/02/2026
Min.: 1
Mult.: 1

8 x RJ45 20 Gb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 1.5 W 113.1 mm x 41.2 mm x 74.6 mm
Teltonika Unmanaged Ethernet Switches Unmanaged 8-port PoE+ switch with a total power budget of 240 W. 2-pin power input and an integrated DIN rail. wide voltage range of 7-57 VDC and a PoE-out voltage range of 44-57 VDC. 199In Stock
Min.: 1
Mult.: 1

8 x RJ45 20 Gb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 246 W 113.1 mm x 41.2 mm x 74.6 mm
Brainboxes Unmanaged Ethernet Switches Industrial 5 Port PoE+ Gigabit Ethernet Switch 49In Stock
Min.: 1
Mult.: 1

5 x RJ45, 4 x PoE+ 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 44 V 57 V - 40 C + 70 C 5.5 W 116 mm x 99 mm x 23 mm
Brainboxes Unmanaged Ethernet Switches Hardened Industrial 14x 10/100, 2x 1G & 1x SFP Ethernet Switch 5In Stock
Min.: 1
Mult.: 1

16 x RJ45, 1 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 5 V 30 V - 40 C + 80 C 7.5 W 100 mm x 180 mm x 43.3 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-BLB-16-16TX Network switch, unmanaged, Fast Ethernet, Number of ports: 16x RJ45, IP30, -40 C...75 C 11In Stock
Min.: 1
Mult.: 1

16 x RJ45 3.2 Gb/s 9 V 60 V - 40 C + 75 C 160 mA 95 mm x 44 mm x 144 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-BLB-05-5GT Network switch, unmanaged, Gigabit Ethernet, Number of ports: 5x RJ45, IP30, -40 C...75 C
8In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Gb/s 9 V 60 V - 40 C + 75 C 100 mA 70 mm x 26 mm x 114 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-BLB-10-8GT-2GESFP Network switch, unmanaged, Gigabit Ethernet, Number of ports: 8x RJ45, 2x 100/1000BaseSFP Slot, IP30, -40 C...75 C 8In Stock
Min.: 1
Mult.: 1

8 x RJ45 20 Gb/s 9 V 60 V - 40 C + 75 C 290 mA 85 mm x 44 mm x 114 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4017GBT-MXT-SPE 10In Stock
Min.: 1
Mult.: 1

8 x M12 100 Mb/s, 1 Gb/s 24 VDC 48 VDC - 40 C + 70 C 3.2 W 70 mA, 130 mA 191 mm x 60 mm x 42 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4035GBT-MXT-SPE 11In Stock
Min.: 1
Mult.: 1

8 x M12 100 Mb/s, 1 Gb/s 12 VDC 60 VDC - 40 C + 70 C 3.2 W 70 mA, 130 mA 191 mm x 60 mm x 42 mm
HARTING Unmanaged Ethernet Switches RJ45 SWITCH 24In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1000 Mb/s 9 V 60 V - 40 C + 70 C 3.12 W 68 mA, 130 mA 27.3 mm x 60 mm x 113.5 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1100T-8POE-2SFP 9In Stock
Min.: 1
Mult.: 1

8 x PoE, 2 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 20 VDC 57 VDC - 40 C + 70 C 7.1 A 107 mm x 65 mm x 141 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch 100Mbit IP30 (6 x T1 + 2 x Rj45) 23In Stock
Min.: 1
Mult.: 1

8 x RJ45 100 Mb/s 16.8 V 60 V - 40 C + 70 C 2.2 W 96 mA 33 mm x 130 mm x 64.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch w/ Gigabit up-link IP30 21In Stock
Min.: 1
Mult.: 1

8 x RJ45 100 Mb/s 16.8 V 60 V - 40 C + 70 C 2.2 W 145 mA 33 mm x 130 mm x 64.5 mm


Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1116N 175In Stock
Min.: 1
Mult.: 1
16 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 32 V - 10 C + 60 C 40 mm x 151 mm x 98 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1024T 73In Stock
Min.: 1
Mult.: 1

1 Gb/s Ethernet
Amphenol Lutze Unmanaged Ethernet Switches 5-Port, 10/100 Mbit/s, Unmanaged E-CO Ethernet Switch 30In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 52 V - 40 C + 75 C 2 W 170 mA 104 mm x 70 mm x 30 mm
Amphenol Lutze Unmanaged Ethernet Switches 8-Port, 10/100 Mbit/s, Unmanaged E-CO Ethernet Switch 30In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 52 V - 40 C + 75 C 2.5 W 170 mA 115 mm x 70 mm x 41 mm
Amphenol Lutze Unmanaged Ethernet Switches 16-Port, 10/100 Mbit/s, Unmanaged E-CO Ethernet Switch 20In Stock
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 52 V - 40 C + 75 C 5.3 W 170 mA 152 mm x 107 mm x 66 mm
Amphenol Lutze Unmanaged Ethernet Switches 5-Port, 1000 Mbit/s, Unmanaged E-CO Ethernet Switch 15In Stock
Min.: 1
Mult.: 1

5 x RJ45 1 Gb/s Ethernet 9 V 52 V - 40 C + 75 C 3.6 W 170 mA 104 mm x 70 mm x 30 mm