UWP30RSEXXX

Carlo Gavazzi
225-UWP30RSEXXX
UWP30RSEXXX

Mfr.:

Description:
Interface Modules MONITORING GATEWAY AND CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 266,35 € 1 266,35 €
1 203,03 € 6 015,15 €
1 165,04 € 11 650,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Interface Modules
RoHS:  
15 V
28 V
- 20 C
+ 50 C
UWP30
Brand: Carlo Gavazzi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9028300000

UWP 3.0 Monitoring Gateway & Controller

Carlo Gavazzi Universal Web Platform (UWP) 3.0 Monitoring Gateway and Controller is suitable for applications in building automation, energy efficiency performance management, and car parking guidance. The UWP 3.0 system monitors and controls connected devices via its local bus management functions. The device includes a web server with a powerful and intuitive user interface to display customized dashboards and interact with local devices and remote systems. The embedded automation server enables data to be exchanged locally or remotely via standard internet protocols. Carlo Gavazzi UWP 3.0 Monitoring Gateway and Controller is Microsoft Azure-certified for the Internet of Things (IoT) and powered by Amazon Web Services (AWS). The UWP 3.0 also can manage the complete lighting control system based on DALI actuators, and it can operate as a BACnet/IP gateway.