FIT0772

DFRobot
426-FIT0772
FIT0772

Mfr.:

Description:
Interface Modules Industrial Grade RS485 Repeater

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,51 € 51,51 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Modules
RoHS:  
Repeaters
RS-485
2 Port
9.6 kb/s
RS-485
9 V
24 V
- 20 C
+ 70 C
Brand: DFRobot
Operating Supply Voltage: 9 V to 24 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

FIT0772 Industrial Grade RS485 Repeater

DFRobot FIT0772 Industrial Grade RS485 Repeater is an industrial-grade high-performance RS485 photoelectric isolation repeater that converts one-way RS485 to one-way RS485. This repeater is compatible with EIA/TIA RS485 standard and features asynchronous half-duplex, two-way communication, and complete transparent data transmission. The FIT0772 industrial grade RS485 repeater can realize RS485 signal amplification and extend bus network communication distance to up to 1200m (9600bps baud rate). This repeater supports a maximum connection of 128 nodes (the 485 devices) and the branch length between nodes is not more than 10m. The maximum bus length is not more than 1200m and the hand-in-hand bus connection mode is adopted between the nodes.