6ES71934JB000AA0

Siemens
982-6ES71934JB000AA0
6ES71934JB000AA0

Mfr.:

Description:
Interface Modules Connector Set 2-Pin (KP32F)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,97 € 68,97 €
66,87 € 668,70 €
65,51 € 1 637,75 €
64,39 € 3 219,50 €
62,61 € 6 261,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interface Modules
RoHS:  
Interface Modules
- 20 C
+ 70 C
ET200SP
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 25 mm x 10 mm x 22 mm
Mounting Style: Wall Mount
Operating Supply Voltage: 24 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: SIMATIC
Part # Aliases: 6ES7193-4JB00-0AA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000

SIMATIC ET200SP I/O Modules

Siemens SIMATIC ET200SP I/O Modules comprise a multi-functional and scalable distributed I/O system with a large range of modules. The SIMATIC ET 200SP is approved for an IP20 degree of protection and designed for installation in a control cabinet. The design of these Siemens I/O modules and the push-in terminals simplify wiring and disconnection of cables. This modular system is up to 50% narrower than other distributed I/O systems.