10G2A1C25EPD-USB-HUB

StarTech
16-10G2A1C25EPDUSBHU
10G2A1C25EPD-USB-HUB

Mfr.:

Description:
Interface Modules 3 Port USB 3 2 Gen 2 USB C Hub with 2 5G Ethernet 2 X USB A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 05/03/2026
3
Expected 11/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,63 € 82,63 €
75,83 € 758,30 €
72,92 € 1 823,00 €
70,48 € 3 524,00 €
66,61 € 6 661,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Hub
Adapter Hub
3 Port
2.5 Gbps
USB 3.2
0 C
+ 40 C
Bulk
Brand: StarTech
Dimensions: 1.3 in x 6.4 in x 0.6 in
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Interface Modules

StarTech Interface Modules upgrade or expand network access and connectivity from a single USB Type‑C® or USB-A port. The range of modules includes multi‑port USB hubs, high‑speed Ethernet adapters, and expansion cards for laptops and desktops. These easy-to-install interface modules support up to 2.5GbE Ethernet over standard Cat5e cables. These StarTech modules are compact and portable, while providing USB 3.2 speeds up to 10Gbps.