Interface Modules

Results: 812
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Number of Channels/Ports Maximum Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
StarTech Interface Modules HDMI over IP - 1080p - Kit - H264

Bulk
StarTech Interface Modules HDMI over IP - 1080p - Receiver - H264

Bulk
StarTech Interface Modules 8-Port Charging Station for USB Devices - 96W/19.2A

Bulk
StarTech Interface Modules Thunderbolt 3 and USB C Dual DP 1 4 HDMI 2 0 Dock

Bulk
StarTech Interface Modules Thunderbolt 3 Dock - MacBook Pro & Windows - Dual 4K 60Hz - DP/HDMI/VGA - PD

Bulk
StarTech Interface Modules Dual 4K Thunderbolt 3 Dock with 6x USB 3.0 Ports - SD Card Reader, Mac & Windows

Bulk
StarTech Interface Modules Thunderbolt 4 Docking Stations

Bulk
StarTech Interface Modules 1 Port USB 2 0 over Cat5 or Cat6 Extender Kit Locally or R

Bulk
StarTech Interface Modules 2 Port USB 2 0 over Cat5 or Cat6 Extender Kit Locally or R

Bulk
StarTech Interface Modules 4 Port 100M USB 2 0 Extender over CAT5e

Bulk
StarTech Interface Modules 4 Port USB 2 0 over Gigabit LAN or Direct Cat5e Cat6 Ether

Bulk
StarTech Interface Modules 4 Port USB 3 1 Gen 1 Extender over Cat6a 7

Bulk
StarTech Interface Modules 3 X HDMI 1 X DP HDMI 2 0 switch

Bulk
StarTech Interface Modules 4 X 4 HDMI 2 0 matrix 4k60Hz

Bulk
Tripp Lite Interface Modules 4PT HDMI OVER CAT5 XTNDR/SPLTR

HDMI Bulk
Tripp Lite Interface Modules 4PT DVI/CAT5 XTNDR/SPLITTER

DVI Bulk
HMS Networks Interface Modules CAN-CR220 - galvanic isolation

Repeaters CAN 2 Port 1 Mb/s CAN 9 V 32 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR210/FO (ST Connector)

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 35 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR120/HV CAN/CAN FD Repeater BT

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR300 4-Channel CAN/CAN FD Repeater BT

Repeaters CAN 4 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-IB100/PCIe 2 CAN; isolated

PCIe Serial Cards CAN 2 Port 1 Mb/s CAN, PCIe 3.3 V 3.3 V 0 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-IB200/PCIe 1 CAN; isolated

PCIe Serial Cards CAN 1 Port 1 Mb/s CAN, PCIe 3.3 V 3.3 V 0 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-IB600/PCIe 1 CAN FD; isol.

PCIe Serial Cards CAN 1 Port 1 Mb/s CAN, PCIe 3.3 V 3.3 V 0 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-IB230/PCIe 104 4 CAN isol.

PCIe Serial Cards CAN 4 Port 1 Mb/s CAN, PCIe 3.3 V 3.3 V - 40 C + 85 C IXXAT Bulk
HMS Networks Interface Modules CAN-IB300/PCIe - 1 CAN; isol.

Ethernet Modules Ethernet, PCIe 3.3 V, 12 V 3.3 V, 12 V 0 C + 70 C IXXAT Bulk