NOR Flash

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 3 461In Stock
Min.: 1
Mult.: 1
Max.: 67
Reel: 5 000

SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 10 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R, Auto Grade 4 159In Stock
Min.: 1
Mult.: 1
Max.: 282
Reel: 5 000
SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM,, RoHS, T&R, Auto Grade 3 984In Stock
Min.: 1
Mult.: 1
Max.: 687
Reel: 5 000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM, RoHS, T&R 14 831In Stock
Min.: 1
Mult.: 1
Max.: 3 374
Reel: 5 000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 5 067In Stock
5 000Expected 18/05/2026
Min.: 1
Mult.: 1
Max.: 1 882
Reel: 5 000

SMD/SMT USON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 2Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
SMD/SMT USON-8 IS25WQ020 2 Mbit 1.65 V 1.95 V 22 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000

SMD/SMT USON-8 IS25WQ040 4 Mbit 1.65 V 1.95 V 22 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C