SPSD/1TB

Kingston
524-SPSD/1TB
SPSD/1TB

Mfr.:

Description:
Solid State Drives - SSD 1TB Dual USB-A/C Portable SSD, Up to 1050MB/s USB 3.2 Gen 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
346,31 € 346,31 €
318,44 € 3 184,40 €
307,79 € 7 694,75 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Solid State Drives - SSD
RoHS:  
Dual Portable SSD
1 TB
Solid State Drive
3D NAND
USB
950 Mb/s
1050 Mb/s
0 C
+ 60 C
71.85 mm x 21.1 mm x 8.6 mm
Brand: Kingston
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 5
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Dual Portable Solid-State Drives

Kingston Dual Portable Solid-State Drives support USB Type-A and USB Type-C® connections, and achieve USB 3.2 Gen 2 speeds of up to 1050MB/s read and 950MB/s write. These solid-state drives feature a compact, durable metal design, enabling easy file transfer between laptops, desktops, mobile devices, and more. The dual portable solid-state drives are compatible with Windows® 11, macOS® (v. 13.7.6 +), Linux (v. 4.4x +), Chrome OS™, Android™, and iOS/iPadOS® (v.13+). These solid-state drives come in dimensions of 71.85 mm x 21.1mm x 8.6mm. The dual portable solid-state drives operate within a temperature range of 0°C to 60°C.