NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O WLCSP-8 6 990In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT WLCSP-8 MX25U 8 Mbit 1.65 V 2 V SPI 70 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O WLCSP-8 5 643In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT WLCSP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O WLCSP-8 6 634In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT WLCSP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-8 1 184In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT WLCSP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 1Mbit x4 I/O WLCSP-8 Non-Stocked Lead-Time 20 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 6 000
SMD/SMT WLCSP-8 MX25R 1 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O WLCSP-8 Non-Stocked Lead-Time 20 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 6 000
SMD/SMT WLCSP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel