NAND Flash

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NAND Flash SLC 2Gbit 1 8/8 UPDFN 1 IT 5 425In Stock
7 680On Order
Min.: 1
Mult.: 1
Max.: 1 920

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 1Gbit 1 8/8 UPDFN 1 IT 2 334In Stock
Min.: 1
Mult.: 1
Max.: 1 920

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2G 2GX1 UPDFN 5 245In Stock
Min.: 1
Mult.: 1
Max.: 8 000
Reel: 4 000

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 UPDFN 4 435In Stock
Min.: 1
Mult.: 1
Max.: 4 000
Reel: 4 000

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 4GX1 UPDFN ITM70A 3 572In Stock
Min.: 1
Mult.: 1
Max.: 2 000
Reel: 2 000

SMD/SMT UPDFN-8 MT29F 4 Gbit Parallel 4 G x 1 1 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 2GX1 UPDFN 459In Stock
Min.: 1
Mult.: 1
Max.: 459
Reel: 4 000

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 1 8/8 UPDFN 1 IT 2 098In Stock
Min.: 1
Mult.: 1
Max.: 1 920

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 1G 1GX1 UPDFN 1 334In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 1 312
Reel: 4 000

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1Gbit 1 8/8 UPDFN 1 IT 58In Stock
Min.: 1
Mult.: 1
Max.: 58

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray