CY7C1021D-10VXI

Infineon Technologies
727-CY7C1021D-10VXI
CY7C1021D-10VXI

Mfr.:

Description:
SRAM 2Mb 10ns 64K x 16 Fast Async SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,22 € 4,22 €
2,87 € 1 463,70 €
2,86 € 2 917,20 €
2,85 € 7 267,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
1 Mbit
64 k x 16
10 ns
100 MHz
Parallel
5.5 V
4.5 V
80 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-44
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY7C1021D
Factory Pack Quantity: 510
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542311000
MXHTS:
8542320299
ECCN:
3A991.b.2.b

Asynchronous SRAM

Infineon Technologies Asynchronous SRAM comes in a broad range of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in various industrial, medical, commercial, automotive, and military applications requiring the highest reliability and performance standards.

Fast Async SRAMs

Infineon Technologies Fast Async SRAMs include product offerings ranging from 64Kbit up to 32Mbit. Fast SRAMs are available in industry-standard voltage, bus-width, and package options. Developed using Infineon's high-performance CMOS technology, these devices offer fast access times (8ns to 12ns), making them an ideal choice in applications such as switches and routers, IP phones, test equipment, DSLAM cards, and automotive electronics. In addition, Infineon Fast Asynchronous SRAMs are available in industrial and automotive temperature grades.

CY7C1021D CMOS Static RAM

Infineon Technologies CY7C1021D CMOS Static RAM is a high-performance device organized as 65,536 words by 16 bits. The CY7C1021D CMOS static RAM has an automatic power down feature that significantly reduces power consumption when deselected. This Infineon device has low active power of 80mA at 10ns and low CMOS standby power of 3mA.The CY7C1021D static RAM also features 2.0V data retention and independent control of upper and lower bits.