S28HL512TFPBHI010

Infineon Technologies
727-S28HL512TFPBHI01
S28HL512TFPBHI010

Mfr.:

Description:
NOR Flash SEMPER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 658

Stock:
658 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,10 € 9,10 €
8,61 € 86,10 €
8,01 € 200,25 €
7,76 € 388,00 €
7,39 € 739,00 €
6,90 € 2 332,20 €
6,12 € 6 205,68 €
2 704 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-24
512 Mbit
2.7 V
3.6 V
75 mA
SPI
166 MHz
64 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 166 MHz
Factory Pack Quantity: 338
Subcategory: Memory & Data Storage
Tradename: SEMPER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

Semper™ NOR Flash Memory

Cypress Semper™ NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, advanced driver assistance systems (ADAS), and networking communications. NOR Flash Memory meets automotive functional safety standards and is ASIL-B compliant and ASIL-D ready. The AEC-Q100 qualified device's EnduraFlex™ Architecture enables endurance of 1+ million program/erase cycles or data retention of 25 years at temperatures ranging from -40° C to +125° C. In addition, the device provides JEDEC xSPI-compliant Quad SPI, HyperBus, and Octal interfaces.