S25FLxS FL-S NOR Flash Memory Devices

Infineon Technologies S25FLxS FL-S NOR Flash Memory Devices are 2.7V to 3.6V or 1.65V to 3.6V VIO Volt Non-volatile Memory. The S25FLxS FL-S NOR Flash Memory Devices use 65nm MIRRORBIT™ technology. Featuring the Eclipse™ architecture with a Page Programming Buffer, 256Mb S25FLxS FL-S NOR allows users to program up to 256-words. This results in more effective programming and erasing than prior generation SPI programs or erased algorithms. The devices connect to a host system via an SPI and support traditional SPI single bit serial input and output.

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash STD SPI 4 876In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 2 504In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 1 597In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 2 456In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash 256Mb, 3V, 80Mhz CMOS SPI Flash 3 242In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 942In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash Nor 296In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 355In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 128Mb, 3V, 80Mhz CMOS SPI Flash 3 243In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 1 021In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 5 347In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 1 905In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 654In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 2 497In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 993In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 862In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 1 862In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 3V, 133Mhz Serial Flash 905In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 1 213In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 1 090In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 1 994In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 2 822In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256MB 3V 133MHz Serial NOR Flash 2 760In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 81In Stock
1 352Expected 14/05/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 399In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray