IS29GL128-70GLEB

ISSI
870-IS29GL12870-GLEB
IS29GL128-70GLEB

Mfr.:

Description:
NOR Flash 128Mb, 56 Ball BGA(9X7mm), 3V, RoHS, Lowest Sector Protected

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
5,47 € 54,70 €
5,31 € 132,75 €
5,19 € 259,50 €
5,06 € 506,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
BGA-56
- 40 C
+ 105 C
Tray
Active Read Current - Max: 45 mA
Brand: ISSI
Memory Size: 128 Mbit
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 240
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a