IS21ES08GA-JCLI

ISSI
870-IS21ES08GAJCLI
IS21ES08GA-JCLI

Mfr.:

Description:
eMMC 8GB, 153 Ball FBGA, 3.3V, RoHS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 019

Stock:
2 019
Can Dispatch Immediately
On Order:
6 080
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8099 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,35 € 22,35 €
20,70 € 207,00 €
20,05 € 501,25 €
19,56 € 978,00 €
18,77 € 1 877,00 €
18,30 € 4 575,00 €
16,17 € 7 373,52 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: eMMC
RoHS:  
FBGA-153
8 GB
MLC
250 MB/s
27.3 MB/s
eMMC 5.0
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: ISSI
Dimensions: 13 mm x 11.5 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a

eMMC Flash Memory

ISSI eMMC Flash Memory provides the ideal embedded storage solution for automotive, industrial, and medical applications, which require high performance, endurance across a wide range of operating temperatures, and long-term support. These devices follow the JEDEC Embedded MultiMediaCard (eMMC) 5.1 standard. These products are available in industrial and automotive grades in 100-ball BGA and 153-ball BGA. The ISSI eMMC integrates NAND Flash memory and an intelligent eMMC controller inside one JEDEC standard package, providing a standard interface to the host. The controller directly manages the NAND flash, implementing functions like bad block management, error handling (ECC), static and dynamic wear-leveling, IOPS optimization, and read sensing. ISSI eMMC devices support Enhanced Mode, where the device can be configured as pseudo-SLC (pSLC) for higher read/write performance, endurance, and reliability.