NOR Flash

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 15 685In Stock
Min.: 1
Mult.: 1
Max.: 186

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QSPI, 8-pin SOP 208mil ET 4 625In Stock
Min.: 1
Mult.: 1
Max.: 104

SMD/SMT SOIC-Wide-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 10 901In Stock
Min.: 1
Mult.: 1
Max.: 456
Reel: 2 000

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS 13 664In Stock
Min.: 1
Mult.: 1
Max.: 1 598

SMD/SMT SOIC-Wide-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 3 588In Stock
Min.: 1
Mult.: 1
Max.: 1 455

SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 4 371In Stock
20 000Expected 11/05/2026
Min.: 1
Mult.: 1
Max.: 3 862
Reel: 2 000

SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 3 700In Stock
Min.: 1
Mult.: 1
Max.: 1 036
Reel: 2 000

SMD/SMT SOIC-Wide-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, 8-pin SOP 208mil ET 5 274In Stock
14 000On Order
Min.: 1
Mult.: 1
Max.: 6 778
Reel: 2 000

SMD/SMT SOIC-Wide-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8M QSPI, 8-pin SOIC 208mil ET 4 399In Stock
Min.: 1
Mult.: 1
Max.: 345

SMD/SMT SOIC-Wide-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 8M QSPI, 8-pin SOP 208mil ET 5 777In Stock
Min.: 1
Mult.: 1
Max.: 674
Reel: 2 000

SMD/SMT SOIC-Wide-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V 2 095In Stock
1 980Expected 11/05/2026
Min.: 1
Mult.: 1
Max.: 1 450

SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 32M QPI/QSPI, 8-pin SOP 208mil ET 1 905In Stock
Min.: 1
Mult.: 1
Max.: 10
Reel: 2 000

SOIC-Wide-8 IS25WP032D Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, 8-pin SOP 208mil ET 1 138In Stock
Min.: 1
Mult.: 1
Max.: 345

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16M QSPI, 8-pin SOP 432In Stock
4 000Expected 21/04/2026
Min.: 1
Mult.: 1
Max.: 592
Reel: 2 000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QPI/QSPI, 8-pin SOP 208mil ET 693In Stock
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT SOIC-Wide-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 8M QSPI, 8-pin SOP 208mil ET 150In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT SOIC-Wide-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V
37 800On Order
Min.: 1
Mult.: 1
Max.: 8 533
Reel: 2 000

SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8M QSPI, 8-pin SOP 208mil ET Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SOIC-Wide-8 IS25WP080D - 40 C + 105 C Reel
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 208Mil, RoHS, T&R Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SOIC-Wide-8 IS25WQ040 Reel
ISSI NOR Flash 64M SPI, 8-pin SOP 208mil ET 2.3-3.6V Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT SOIC-Wide-8 IS25LP064 64 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 4M 2.3-3.6V 104Mhz Serial Flash Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT SOIC-Wide-8 IS25LQ040 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 208Mil, RoHS Non-Stocked
Min.: 90
Mult.: 90

SMD/SMT SOIC-Wide-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 208Mil, RoHS, T&R Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SOIC-Wide-8 IS25WP016D Reel
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 208Mil, RoHS Non-Stocked
Min.: 90
Mult.: 90

SMD/SMT SOIC-Wide-8 IS25WQ040 4 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C