SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 445In Stock
Min.: 1
Mult.: 1
Max.: 26
Reel: 1 000

64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
ISSI SRAM 256K,Low Power/Power Saver,Async,32K x 8,45ns,3.3v,28 Pin SOJ, RoHS Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

256 kbit 32 k x 8 20 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel