SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 1Mb 128Kx8 10ns Async SRAM 3.3v Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

1 Mbit 128 k x 8 10 ns Parallel 3.45 V 3.15 V 160 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 32 Pin SOJ (300 mil), RoHS Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

1 Mbit 12 ns 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/3.3v or 10ns/2.4v-3.6v, 32 Pin SOJ (300 mil), RoHS Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SOJ-32 Reel
ISSI SRAM 1Mb 128Kx8 12ns 3.3v Async SRAM 3.3v Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT SOJ-32 Reel