Tube NOR Flash

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +125C 1 840In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Automotive +125C 2 847In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 305In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 209mil Automotive +105C 769In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +105C
828Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube