NOR Flash

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +105C 1 239In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 621In Stock
Min.: 1
Mult.: 1

MX25U SPI Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C 72In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 2 590In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil QE=1 2 831In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil 4 173In Stock
4 000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil QE=1 1 210In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x2 I/O SOP-8 209mil 3 005In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 16 M x 2 2 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 6 155In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 4 791In Stock
22 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 1 882In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 32 Mbit 2.7 V 3.6 V 35 mA SPI 104 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x2 I/O SOP-8 209mil 2 627In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 64 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 32 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil 2 614In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil 7 604In Stock
10 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil +105C 2 411In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil QE=1 2 258In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O SOP-8 209mil 4 932In Stock
8 000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O SOP-8 209mil 4 859In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil 2 551In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil 3 221In Stock
6 000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 209mil 3 962In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 209mil 5 470In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil RPMC 1 947In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil RPMC 1 845In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil +105C 760In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tube