23AA04M-I/SN

Microchip Technology
579-23AA04M-I/SN
23AA04M-I/SN

Mfr.:

Description:
SRAM 4Mbit serial SRAM, 1.7V-3.6V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
3,56 € 89,00 €
3,42 € 342,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
4 Mbit
256 k x 8
143 MHz
SDI, SPI, SQI
3.6 V
1.7 V
20 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Microchip Technology
Memory Type: SRAM
Product Type: SRAM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Type: Serial RAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a

23AA04M/23LCV04M 4Mb SPI/SDI/SQI SRAMs

Microchip Technology 23AA04M and 23LCV04M 4Mb SPI/SDI/SQI SRAMs are random-access memory devices accessible via a Serial Peripheral Interface (SPI) compatible serial bus. The SRAM features a 4096K-bit low power and single voltage read and write operations. The 23AA04M and 23LCV04M support a Serial Dual Interface (SDI) and a Serial Quad Interface (SQI) for faster data rates and a 143MHz high-speed clock frequency. The SRAMs provide a built-in Error Correction Code (ECC) logic, which ensures high reliability. The Microchip Technology 23AA04M and 23LCV04M 4Mb SPI/SDI/SQI SRAMs offer a 256 x 8-bit organization with byte, page, and sequential modes for reads and writes. The SRAM operates with unlimited read/write cycles and external battery backup support. The devices are halogen-free and RoHS-compliant.