CY7C199D-10VXI

Infineon Technologies
727-CY7C199D-10VXI
CY7C199D-10VXI

Mfr.:

Description:
SRAM 256Kb 10ns 32K x 8 SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,80 € 28,00 €
2,73 € 68,25 €
2,69 € 134,50 €
2,65 € 265,00 €
2,59 € 647,50 €
2,35 € 1 175,00 €
2,28 € 2 280,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,21 €
Min:
1

Possible Replacement

Infineon Technologies CY7C1049G-10VXI
Infineon Technologies
SRAM CMOS RAM W ECC 4-Mbit

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
10 ns
Parallel
5.5 V
4.5 V
80 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-28
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY7C199D
Factory Pack Quantity: 1350
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 1,462 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b

Asynchronous SRAM

Infineon Technologies Asynchronous SRAM comes in a broad range of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in various industrial, medical, commercial, automotive, and military applications requiring the highest reliability and performance standards.

CY7C1399BN 256K CMOS Static RAM

Infineon Technologies CY7C1399BN 256K CMOS Static RAM is a high-performance 3.3V CMOS static RAM device organized as 32,768 words by 8 bits (256K). Easy memory expansion is provided by an active LOW Chip Enable and active LOW Output Enable and tri-state drivers.