AT25FF161A-SSHN-T

Renesas / Dialog
724-AT25FF161ASSHNT
AT25FF161A-SSHN-T

Mfr.:

Description:
NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19 797

Stock:
19 797 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,572 € 5,72 €
0,556 € 13,90 €
0,545 € 27,25 €
0,533 € 53,30 €
0,518 € 129,50 €
0,506 € 253,00 €
0,494 € 494,00 €
Full Reel (Order in multiples of 4000)
0,469 € 1 876,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
AT25FF161A
16 Mbit
1.65 V
3.6 V
14 mA
SPI
133 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: NOR Flash
Speed: 108 MHz
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 18 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99

AT25FF161A 16Mbit SPI Serial Flash Memory

Renesas / Dialog AT25FF161A 16Mbit SPI Serial Flash Memory is a standard class code and data storage solution for various high-volume consumer and connected applications. The AT25FF161A operates modern Lithium battery technologies over a wide input voltage range of 1.65V to 3.6V.