M24M01E-FMN6TP

STMicroelectronics
511-M24M01E-FMN6TP
M24M01E-FMN6TP

Mfr.:

Description:
EEPROM 1 Mbit Serial I2C bus EEPROM configurable device address & software write

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 372

Stock:
5 372 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,776 € 7,76 €
0,755 € 18,88 €
0,739 € 36,95 €
0,722 € 72,20 €
0,70 € 175,00 €
0,684 € 342,00 €
0,673 € 673,00 €
Full Reel (Order in multiples of 2500)
0,654 € 1 635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 Mbit
I2C
1 MHz
128 k x 8
SOIC-8
450 ns
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 500 uA
Brand: STMicroelectronics
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

M24M01E-F 1-Mbit Serial I²C BUS EEPROMs

STMicroelectronics M24M01E-F 1-Mbit Serial I²C BUS EEPROM is organized as 28K × 8-bits and has a voltage range of 1.6V to 5.5V. The STMicroelectronics M24M01E-F also has a clock frequency of 1MHz (or less) and can endure temperatures from -40°C to +85°C. The M24M01E-F offers three 8-bit registers, and the device type identifier (DTI) register is permanently locked in read-only mode.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.