Microchip AT24C08C Series EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 8K (1024x8) 2-WIRE 1.7V 5 241In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C08C Tube
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 11 405In Stock
16 000Expected 24/07/2026
Min.: 1
Mult.: 1
: 4 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K(1024 x 8)2-WIRE 5 SOT23,1.7V 7 476In Stock
Min.: 1
Mult.: 1
: 5 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 4 744In Stock
Min.: 1
Mult.: 1
: 5 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 15 671In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Tube

Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 743In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Tube

Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V
9 946Expected 03/06/2026
Min.: 1
Mult.: 1
: 5 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel