Alliance Memory DRAM

Results: 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp (A) Tape and Reel Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C32M16D1A Reel
Alliance Memory DRAM 512M 1.35V 800Mhz 32M x 16 DDR3 Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

SDRAM - DDR3L 512 Mbit 16 bit 800 MHz FBGA-96 32 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C32M16D3L Reel
Alliance Memory DRAM 512M 1.35V 800Mhz 32M x 16 DDR3 Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

SDRAM - DDR3L 512 Mbit 16 bit 800 MHz FBGA-96 32 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C32M16D3L Reel
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive temp - Tray & Reel Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Reel
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, automotive temp(.63) TAPE AND REEL, A Die Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Reel
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V 54BGA , 143 MHz, Commercial Temp,TAPE AND REEL, A Die Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SDRAM 64 Mbit 16 bit 143 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel
Alliance Memory DRAM DRAM 8G 512Mx16 933MHz 1.35V DDR3 Commercial Temp Tray Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LA Reel
Alliance Memory DRAM 8G 512Mx16 933MHz 1.35V DDR3 IT Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C512M16D3LA Reel
Alliance Memory DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP, T&R, B Die (MT41K512M16HA-125:A) Non-Stocked Lead-Time 4 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LB-12 Reel
Alliance Memory DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMPTAPE AND REEL, B Die (MT41K512M16HA-125IT:A) Non-Stocked Lead-Time 4 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C512M16D3LB-12 Reel
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 78-Ball FBGA, 800 MHz, Commercial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory DRAM 1G 1.35V 800MHz 64Mx16 DDR3 A-Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C AS4C64M16D3LB Reel
Alliance Memory DRAM 1G 1.35V 800MHz 64Mx16 DDR3 E-Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M16D3LB Reel
Alliance Memory DRAM 1G 1.35V 800MHz 64Mx16 DDR3 I-Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C64M16D3LB Reel
Alliance Memory DRAM 1G 1.8V 64M x 16 DDR2 A-Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C64M16D2A Reel
Alliance Memory DRAM 1G, 1.8V, 64M x 16 DDR2 C Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M16D2A Reel
Alliance Memory DRAM 1G, 1.8V, 64M x 16 DDR2 I Temp Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C64M16D2A Reel, Cut Tape
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (B-die), Commercial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C64M16D2B Tray
Alliance Memory DRAM 1G, 1.8V, 64M x 16 DDR2 C Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C64M16D2B Reel
Alliance Memory DRAM 1G 1.5V 800MHz 64M x 16 DDR3 Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C64M16D3B Reel
Alliance Memory DRAM 1G 1.5V 800MHz 64M x 16 DDR3 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C AS4C64M16D3B Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (C-die), COMMERCIAL TEMP - Tray Non-Stocked Lead-Time 6 Weeks
Min.: 198
Mult.: 198

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp A Die, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C8M16D1A Reel
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C8M16D1A Reel