Microchip Technology EEPROM

Results: 3 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 521In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256k 32KX8 1.8V SER EE IND 249In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8kx8 - 1.8V Rot Pin 600In Stock
Min.: 1
Mult.: 1

64 kbit SPI 1 MHz 8 k x 8 TSSOP-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 365In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Tube

Microchip Technology EEPROM 128x8 1 049In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 1 258In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Tube

Microchip Technology EEPROM 512x8 807In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x16 265In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128x8 Or 64x16 125In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256x8-128x16 328In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16K 2048 X 8 1.8V SERIAL EE IND 1 073In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 PDIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA160 Tube
Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 1 390In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC010 Tube

Microchip Technology EEPROM 16K 2048X8 2.5V SERIAL EE IND 793In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC160 Tube

Microchip Technology EEPROM 256x8 - 1.8V 755In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA52 Tube
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP 2 098In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC04 Reel, Cut Tape

Microchip Technology EEPROM 1kx8 - 2.5V 450In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 660In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 512x8 - 1.8V 463In Stock
Min.: 1
Mult.: 1

4 kbit SPI 1 MHz 512 x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2kx8 16B - 1.8V 566In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 1 481In Stock
Min.: 1
Mult.: 1
: 3 300

16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 2 080In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Tube
Microchip Technology EEPROM 1024x16-2048x8 1.8V 589In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 MSOP-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 966In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 64x16 Rot Pin 944In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 64 x 16 SOIC-8 250 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 917In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube