Microchip Technology EEPROM

Results: 3 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2K 256X8 OR 128X16 SER EE 1.8V IND 1 722In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 256X16 SER EE 1.8V IND 910In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 Or 256x16 1.8V 55In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C 93AA46 Tube

Microchip Technology EEPROM 128x8 1 385In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Tube

Microchip Technology EEPROM 128x16 1 328In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2k 256X8 OR 128X16 SER EE EXT 2 858In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 Lead Free Package 227In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x16 Rot Pin 1 077In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 128x8-64x16 Rot Pin 895In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 798In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC010 Tube

Microchip Technology EEPROM 128x8 795In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 100 kHz 128 x 8 TSSOP-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 702In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256x8 - 2.5V 513In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 240In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 8K X 8 18V SEREE IND ROTATED PINOUT 1 638In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 5V 330In Stock
Min.: 1
Mult.: 1

16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk , 125C Industrial 700In Stock
Min.: 1
Mult.: 1
64 kbit SPI 8 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT - 40 C + 125 C Tube
Microchip Technology EEPROM 4K, 512 X 8, 2.5V SER EE 150C
40In Stock
3 300Expected 29/09/2026
Min.: 1
Mult.: 1
: 3 300

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 183In Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE EXT 88In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x8 Or 64x16 208In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube

Microchip Technology EEPROM 256x8 637In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 512x8 720In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 8K 1024X8 1.8V SERIAL EE IND 544In Stock
Min.: 1
Mult.: 1

8 kbit UNI/O Bus 100 kHz 1 k x 8 DIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA080 Tube
Microchip Technology EEPROM 16byte 128kb 1.8V 573In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube