EEPROM

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 2 132In Stock
Min.: 1
Mult.: 1
Reel: 2 500

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel

ABLIC EEPROM SERIAL EEPROM 3 884In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1 Mbit SPI 10 MHz 128 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25CM01A Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 7 169In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Tube

STMicroelectronics EEPROM 2 Mbit serial SPI 2Mb 5MHz EEPROM 13 016In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Mbit SPI 5 MHz 256 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M02-DR Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1-WIRE 4KB EEPROM W/200K WRITE/ERASE CYC 6 273In Stock
Min.: 1
Mult.: 1

4 kbit 1-Wire 256 x 16 SOIC-8 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS24B33S Tube

STMicroelectronics EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM 14 728In Stock
11 900Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 9 721In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C Bus EEPROM 61 749In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1-WIRE 4KB EEPROM W/200K WRITE/ERASE CYC 1 455In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 kbit 1-Wire 256 x 16 SOIC-8 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS24B33S Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 2 128In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 4 160In Stock
Min.: 1
Mult.: 1
Reel: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb serial I2C bus EEPROM 3 088In Stock
Min.: 1
Mult.: 1
Reel: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial I2C bus EEPROM 105°C operation 2 650In Stock
Min.: 1
Mult.: 1
Reel: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24512-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 30 846In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105°C operation 33 275In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Mbit serial I²C bus EEPROM with 1 MHz clock 4 459In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM 9 766In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 6 923In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95040-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 3 128In Stock
Min.: 1
Mult.: 1
Reel: 2 500

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb SPI bus EEPROM 3 382In Stock
Min.: 1
Mult.: 1
Reel: 2 500

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM 2 879In Stock
Min.: 1
Mult.: 1
Reel: 2 500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2048 Kbit SPI bus EEPROM with high speed clock 4 382In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Mbit SPI 5 MHz 256 k x 8 SOIC-8 80 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 1 726In Stock
Min.: 1
Mult.: 1
Reel: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 5 304In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Tube

STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 4 026In Stock
7 500On Order
Min.: 1
Mult.: 1
Reel: 2 500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel