M93C66-RMC6TG

STMicroelectronics
511-M93C66-RMC6TG
M93C66-RMC6TG

Mfr.:

Description:
EEPROM 4Kbit MICROWIRE EE 1.8 V to 5.5 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7 490

Stock:
7 490 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,252 € 2,52 €
0,246 € 6,15 €
0,241 € 12,05 €
0,236 € 23,60 €
0,229 € 57,25 €
0,224 € 112,00 €
0,219 € 219,00 €
Full Reel (Order in multiples of 5000)
0,206 € 1 030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 kbit
3-Wire, Microwire
2 MHz
512 x 8/256 x 16
UFDFPN-8
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M93C66-R
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Tradename: MICROWIRE
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
85423999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.