Tube EEPROM

Results: 1 765
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V 268In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 270In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2kx8 16B - 2.5V 551In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 566In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 350 ns 1.7 V 3.6 V Through Hole 200 Year - 40 C + 85 C 34AA04 Tube

Microchip Technology EEPROM 128x8 1 188In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93AA46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 435In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 716In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128x8-64x16 Rot Pin 711In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Tube

Microchip Technology EEPROM 256K 2.7V - 3.6V SDP- 200NS IND TEMP 101In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV256 Tube

Microchip Technology EEPROM 200NS IND TEMP PKG- 200NS IND TEMP 197In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV64B Tube

Microchip Technology EEPROM 4kx8 1 706In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 PDIP-8 3.5 us 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 512x8 - 2.5V 2 020In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Tube

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 1 929In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1kx8 - 5V 1 151In Stock
Min.: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 1 284In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8K 1024X8 1.8V SERIAL EE IND 544In Stock
Min.: 1
Mult.: 1

8 kbit UNI/O Bus 100 kHz 1 k x 8 DIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA080 Tube
Microchip Technology EEPROM 16byte 128kb 1.8V 573In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4K Serial EEPROM 512 X 8, 1.8V 853In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1kx8 - 1.8V 875In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 271In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Tube

Microchip Technology EEPROM 512k, 64K X 8 1.8V SER EE IND 4In Stock
Min.: 1
Mult.: 1

512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 50 ns 1.7 V 3 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2kx8 5V 369In Stock
Min.: 1
Mult.: 1

16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 4kx8 - 5V 449In Stock
Min.: 1
Mult.: 1

32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256X8 2.5V SER EE EXT 234In Stock
Min.: 1
Mult.: 1

2 kbit SPI 5 MHz 256 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 8K, 1K X 8, 16B PAGE 2.5V SER EE 150C
202In Stock
Min.: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube