CY15B104Q-LHXIT

Infineon Technologies
727-CY15B104Q-LHXIT
CY15B104Q-LHXIT

Mfr.:

Description:
F-RAM FRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 327

Stock:
1 327 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,57 € 26,57 €
24,59 € 245,90 €
23,80 € 595,00 €
23,21 € 1 160,50 €
22,64 € 2 264,00 €
21,89 € 5 472,50 €
21,84 € 10 920,00 €
21,82 € 21 820,00 €
Full Reel (Order in multiples of 2500)
20,07 € 50 175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
25,13 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
4 Mbit
SPI
25 MHz, 40 MHz
512 k x 8
TDFN-8
2 V
3.6 V
- 40 C
+ 85 C
CY15B104
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 3.6 V
Product Type: FRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Tradename: Excelon
Unit Weight: 389,583 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
KRHTS:
8542321040
MXHTS:
8542320201
ECCN:
EAR99

CY15B104Q 4-Mbit Serial SPI F-RAM

Infineon Technologies CY15B104Q 4-Mbit Serial SPI F-RAM is a 4-Mbit non-volatile ferroelectric random access memory (F-RAM) logically organized as 512K×8. F-RAM is non-volatile and performs reads and writes similar to a RAM with reliable data retention of 151 years. The Infineon CY15B104Q eliminates the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories.

EXCELON™ Ferroelectric-RAM (F-RAM)

Infineon Technologies EXCELON™ Ferroelectric-RAM (F-RAM) delivers low-power, highly reliable, nonvolatile memory solutions for mission-critical data logging. The EXCELON series comes in three families (EXCELON-LP, EXCELON-Ultra, and EXCELON-Auto) and combines ultra-low-power operation with high-speed interfaces, instant nonvolatility, and unlimited read/write cycle endurance. This makes Infineon EXCELON an ideal data-logging memory for portable medical, wearable, IoT sensor, industrial, and automotive applications.