8 bit MRAM

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI 1 271In Stock
2 280Expected 11/11/2026
Min.: 1
Mult.: 1

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H256 Tray
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI 2 278In Stock
4 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 4 000

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H256 Reel, Cut Tape
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 264In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM 121In Stock
270Expected 15/07/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA 0 C + 70 C MR256A08B Tray
Everspin Technologies MRAM 1Mb 3V 128Kx8 Serial MRAM 75In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C 93In Stock
Min.: 1
Mult.: 1

WSON-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3001101 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 3V, -40 C to 105 C 24In Stock
Min.: 1
Mult.: 1

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Everspin Technologies MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI
1 140Expected 02/12/2026
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 20 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR20H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
3 372On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
5 000On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 125 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI MRAM
1 905On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 105 C MR25H40 Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 2Mx8 Parallel MRAM
268Expected 15/07/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A08B Tray
Everspin Technologies MRAM 256Kb 3V 32Kx8 Serial MRAM
10 350Expected 15/07/2026
Min.: 1
Mult.: 1

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H256 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM
675Expected 15/07/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR0A08B Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM
265Expected 15/07/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA 0 C + 70 C MR0A08B Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM
270Expected 15/07/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR256A08B Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked Lead-Time 4 Weeks
Min.: 1 200
Mult.: 300

SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C Non-Stocked Lead-Time 3 Weeks
Min.: 1 200
Mult.: 300

SOIC-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C Non-Stocked Lead-Time 4 Weeks
Min.: 1 365
Mult.: 455

WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3016204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked
Min.: 1 200
Mult.: 300

SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000
WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked
Min.: 1 365
Mult.: 455

WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1001204 Reel