Cut Tape MRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 1 210In Stock
Min.: 1
Mult.: 1
: 1 000

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 Serial MRAM 1 776In Stock
7 340Expected 16/07/2026
Min.: 1
Mult.: 1
: 4 000

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H10 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI 2 222In Stock
4 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 4 000

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H256 Reel, Cut Tape
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI 735In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
1 978Expected 17/07/2026
Min.: 1
Mult.: 1
: 1 000

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR4A16B Reel, Cut Tape, MouseReel
Everspin Technologies MRAM IC RAM 128Mb Quad SPI in 8-DFN 133 MHz Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 000
DFN-8 SPI 128 Mbit 16 M x 8 1.65 V 2 V 125 mA, 157 mA - 40 C + 105 C Reel, Cut Tape
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Reel, Cut Tape
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM 0 to +70C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA 0 C + 70 C MR10Q010 Reel, Cut Tape