16 bit NAND Flash

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NAND Flash SLC 2Gbit 16 48/48 TSOP 1 AT 574In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-I-48 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 2G 128MX16 FBGA 964In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT,AutoGrade 197In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 4 Gbit Parallel 256 M x 16 Asynchronous 16 bit 2.7 V 3.6 V - 40 C + 105 C
Micron NAND Flash SLC 2Gbit 16 48/48 TSOP 1 IT 524In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 1.8V x16 4-bit NAND Flash
174Expected 08/07/2026
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 64 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT, T&R, AutoGrade Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT VFBGA-63 4 Gbit Parallel 256 M x 16 Asynchronous 16 bit 2.7 V 3.6 V - 40 C + 105 C Reel
ISSI NAND Flash 1 Gbit(x8, 1 bit ECC), 63 Ball VFBGA, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VFBGA-63 IS34ML01G081 1 Gbit Parallel 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
ISSI NAND Flash 1 Gbit (x8, 4 bit ECC), 63 Ball VFBGA, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT VFBGA-63 IS34ML01G084 1 Gbit Parallel 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 2 Gbit(x8, 1 bit ECC), 63 BALL VFBGA, 3V, RoHS,IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT VFBGA-63 IS34ML02G081 1 Gbit Parallel 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT VFBGA-63 IS34ML02G084 1 Gbit Parallel 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 1Gbit (x16, 4 bit ECC), 63 Ball VFBGA, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 64 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Reel
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 1.8V, RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
SMD/SMT VFBGA-63 IS34MW02G084 16 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Reel