1 Gbit NAND Flash

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NAND Flash 2 833In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 1.7 V 2 V 30 mA - 40 C + 85 C Reel, Cut Tape
Micron NAND Flash SLC 1Gbit 1 8/8 UPDFN 1 IT 2 206In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 1Gbit 8 63/120 VFBGA 1 AT 1 229In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT VFBGA-63 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 1G 128MX8 TSOP 1 264In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 TSOP 965In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 TSOP 1 268In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 16In Stock
480On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 8 bit 2.7 V 3.6 V 50 uA - 40 C + 85 C Tray
Alliance Memory AS5F31G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 1Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 323In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 1 Gbit Quad SPI 128 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 1Gbit x8 BGA-63 8Bit ECC 2 067In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT BGA-64 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 1.8V 1Gbit x8 BGA-63 8Bit ECC 609In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX30UF 1 Gbit 128 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON-8 8Bit ECC 385In Stock
4 800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 1Gbit x4 WSON-8 8Bit ECC 251In Stock
4 800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 1G 1GX1 UPDFN 5 885In Stock
4 000Expected 28/07/2026
Min.: 1
Mult.: 1
Max.: 100
: 4 000

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 UPDFN 2 521In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4 000

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory NAND Flash 1Gb, x8, 3.3V, SLC Parallel NAND Flash, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 733In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 1 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 1Gbit x8 TSOP-48 8Bit ECC 144In Stock
960On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Micron MT29F1G01ABAFDSF-AUT:F
Micron NAND Flash SLC 1Gbit 1 16/16 SOIC 1 UT 1 363In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-16 1 Gbit SPI 1 G x 1 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 125 C Tray
Micron NAND Flash SLC 1G 128MX8 TSOP 1 508In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash Automotive ONFI 128Gx8, VFBGA-63 651In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT VFBGA-63 MT29F 1 Gbit Parallel 128 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 FBGA 284In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT VFBGA-63 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 TBGA 100In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT TBGA-24 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1Gbit 1 16/16 SOIC 1 AT 2In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-16 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Winbond NAND Flash 1G-bit Serial NAND flash, 1.8V 81In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-16 W25N01JW 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 1G-bit NAND flash, 3V, 4-bit ECC, 3V, x8 122In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT VFBGA-63 W29N01HV 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 1G-bit NAND flash, 1.8V, 1-bit ECC x8 74In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT VFBGA-63 W29N01HZ 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 25 mA - 40 C + 85 C Tray