SpiFlash NAND Flash

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NAND Flash 1G-bit Serial NAND flash, 1.8V 1 675In Stock
Min.: 1
Mult.: 1
Max.: 480

SMD/SMT TFBGA-24 W25N01GW 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 1G-bit Serial NAND flash, 3V 496In Stock
Min.: 1
Mult.: 1
Max.: 480

SMD/SMT TFBGA-24 W25N01GV 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray

Winbond NAND Flash 1G-bit Serial NAND flash, 3V 1 332In Stock
Min.: 1
Mult.: 1
Max.: 1 232

SMD/SMT SOIC-16 W25N01GV 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 1G-bit Serial NAND flash, 3V
5 859On Order
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT WSON-8 W25N01GV 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 1G-bit Serial NAND flash, 3V 80In Stock
189Expected 21/04/2026
Min.: 1
Mult.: 1
Max.: 63

SMD/SMT WSON-8 W25N01GV 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 1G-bit Serial NAND flash, 1.8V 171In Stock
504On Order
Min.: 1
Mult.: 1
Max.: 126

SMD/SMT WSON-8 W25N01GW 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tube
Winbond W25N01GVSFITE
Winbond NAND Flash NAND Flash 1G-bit Serial NAND flash, 3V 214In Stock
Min.: 1
Mult.: 1
Max.: 214

SMD/SMT SOIC-16 W25N01GV Tube