ISSI NOR Flash

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI IS25WX512M-OHLE
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS,Default Octal DDR Mode, IT 449In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz 64 M x 8 Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 7 276In Stock
Min.: 1
Mult.: 1
: 4 500

WSON-8 IS25LP128 Reel, Cut Tape, MouseReel
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R, dedicated reset pin, ECC 1 520In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 IS25LE512M 512 Mbit QPI, SPI Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, 8-pin SOP 150mil ET 18 845In Stock
26 780Expected 15/06/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 7 925In Stock
8 640On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V 11 484In Stock
24 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256M 3V 166MHZ Serial Flash 5 977In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256M 3V 166MHZ Serial Flash 6 919In Stock
4 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, new die rev 4 690In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 2 Mbit 1.7 V 1.95 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 9 174In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25LP01GG-RMLE-TY
ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray 116In Stock
352Expected 09/10/2026
Min.: 1
Mult.: 1

Tray
ISSI IS25WP512MG-RHLA2
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 354In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 1.7 V 1.95 V 23 mA Dual/Quad SPI/QPI 133 MHz 64 M x 8 Synchronous - 40 C + 105 C
ISSI IS25LP512MG-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 195In Stock
Min.: 1
Mult.: 1

Tray
ISSI IS25WP040E-JYLA3-TR
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, Auto Grade, new die rev 4 800In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R, Auto Grade 2 755In Stock
Min.: 1
Mult.: 1
: 5 000
SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 4 193In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 25 421In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 469In Stock
7 380On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS 4 003In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 3 958In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 918In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 1 298In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 1 716In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM, RoHS, T&R 13 218In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 6 655In Stock
9 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4 500

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel