4 bit NOR Flash

Results: 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 RPMC Non-Stocked Lead-Time 53 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
SMD/SMT WSON-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 RPMC Non-Stocked Lead-Time 53 Weeks
Min.: 5 700
Mult.: 570

SMD/SMT WSON-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 RPMC Non-Stocked Lead-Time 53 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
SMD/SMT WSON-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16 RPMC Non-Stocked Lead-Time 53 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT SOP-16 MX77U 256 Mbit 1.65 V 2 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 RPMC Non-Stocked Lead-Time 53 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
SMD/SMT WSON-8 MX77U 256 Mbit 1.65 V 2 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O BGA-24 Security Chip +105C Non-Stocked Lead-Time 53 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT TFBGA-24 MX78U 64 Mbit 1.65 V 2 V SPI 16 M x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix MX25U25645GGAI00-T
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O LGA-8 6x5mm Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
SMD/SMT LGA-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix MX25U25645GGAI00-TR
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O LGA-8 6x5mm Non-Stocked Lead-Time 53 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
SMD/SMT LGA-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix MX25U6432FBBJ02-TR
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WLCSP-14 +105C Non-Stocked Lead-Time 53 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
SMD/SMT WLCSP-14 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4/32 M x 2/64 M x 1 4 bit Synchronous - 40 C + 105 C Reel