NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-16
6 000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT WLCSP-16 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-16 Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
SMD/SMT WLCSP-16 MX25U 128 Mbit 1.65 V 2 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel