S29CD016J0PQFM110

Infineon Technologies
727-29CD016J0PQFM110
S29CD016J0PQFM110

Mfr.:

Description:
NOR Flash PNOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 660   Multiples: 660
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 3 504,60 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
PQFP-80
S29CL016J
16 Mbit
2.5 V
2.75 V
90 mA
Parallel
66 MHz
512 k x 32
32 bit
Asynchronous, Synchronous
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 66 MHz
Factory Pack Quantity: 660
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320071
ECCN:
EAR99

S29CD016J Flash NOR Memory

Infineon Technologies S29CD016J Flash NOR Memory device is floating product fabricated on 110nm process technology. The S29CD016J flash memory is capable of performing simultaneous read and write operations with zero latency on two separate banks. The S29CD016J flash NOR memory operates up to 75MHz (32Mb) or 66MHz (16Mb) and uses a single device supply of 2.5VCC to 2.75VCC. The flash NOR devices are available with dual boot sector configuration, supports Common Flash Interface (CFI), and 20 years of data retention. The Infineon S29CDxJ burst flash device is ideal for demanding automotive applications.