NOR Flash

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R, dedicated reset pin, ECC 1 889In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1 000

SMD/SMT SOP-16 IS25LE512M 512 Mbit QPI, SPI Reel, Cut Tape
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 720In Stock
Min.: 1
Mult.: 1
Max.: 47
Reel: 1 000

SMD/SMT SOP-16 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R, dedicated reset pin, ECC Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SOP-16 IS25LE256E 256 Mbit QPI, SPI Reel
ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SOP-16 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SOP-16 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. T&R, dedicated reset pin, ECC Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SOP-16 IS25WE256E 256 Mbit QPI, SPI Reel
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. T&R, dedicated reset pin, ECC Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT SOP-16 IS25WE512M 512 Mbit QPI, SPI Reel