Macronix NOR Flash

Results: 1 513
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O SOP-16 1 655In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOP-16 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 6x8mm 466In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 QE=1 +105C 460In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25U 512 Mbit 1.7 V 2 V SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O SOP-16 910In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOP-16 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O SOP-16 203In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW 366In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW 1 965In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW 163In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI, QPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW 210In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 512 Mbit 1.65 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x8 I/O BGA-24 RWW 289In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 64 Mbit 1.65 V 2 V SPI 200 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O TSSOP-8 3 775In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 209mil 370In Stock
6 000Expected 09/10/2026
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O WSON-8 6x5mm 3 980In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x2 I/O SOP-8 150mil 4 217In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-8 MX25V 2 Mbit 2.3 V 3.6 V 6 mA SPI 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x2 I/O SOP-8 209mil 3 783In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 209mil 3 705In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 512Kbit x2 I/O TSSOP-8 3 725In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT SOP-8 MX25V 512 kbit 2.3 V 3.6 V SPI 104 MHz 512 k x 1/256 k x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x2 I/O SOP-8 209mil 3 567In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 4 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x2 I/O WSON-8 6x5mm 3 999In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT WSON-8 MX25V 8 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 4 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil +105C 1 983In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 5V 4Mbit x8 I/O TSOP-32 3 514In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT TSOP-32 MX29F 4 Mbit 4.5 V 5.5 V 30 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 5V 2Mbit x16 I/O TSOP-48 Bottom Boot 1 911In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT TSOP-48 MX29F 2 Mbit 4.5 V 5.5 V 50 mA Parallel 128 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 5V 2Mbit x16 I/O TSOP-48 Top Boot 783In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX29F 2 Mbit 4.5 V 5.5 V 50 mA Parallel 128 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 5V 4Mbit x16 I/O TSOP-48 Bottom Boot 1 016In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT TSOP-48 MX29F 4 Mbit 4.5 V 5.5 V 50 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 5V 4Mbit x16 I/O TSOP-48 Top Boot 623In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT TSOP-48 MX29F 4 Mbit 4.5 V 5.5 V 50 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel