Macronix NOR Flash

Results: 1 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Highest Sector Protected VIO 136In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 RPMC Automotive +105C 480In Stock
Min.: 1
Mult.: 1

MX77U Tray
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O SOP-16 QE=1 4 687In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX25L 512 Mbit 2.7 V 3.6 V 40 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm 12 586In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT USON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 5V 4Mbit x16 I/O TSOP-48 Bottom Boot 4 489In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT TSOP-48 MX29F 4 Mbit 4.5 V 5.5 V 50 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O TSOP-56 Lowest Sector Protected 1 768In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSOP-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-48 Top Boot 5 042In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 MX29LV 64 Mbit 2.7 V 3.6 V 16 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 RWW 409In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UW 1 Gbit 1.65 V 2 V SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mb x8 I/O BGA-24 RWW Automotive +105C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

SMD/SMT BGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16 1 914In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 1 710In Stock
2 000Expected 03/07/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 1 048In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O BGA-24 1 821In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT BGA-24 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil QE=1 2 158In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 2Mbit x2 I/O WSON-8 6x5mm 3 594In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25L 2 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm QE=1 1 159In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x2 I/O SOP-8 209mil 2 229In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 16 M x 2 2 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil 33 290In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 13 576In Stock
8 000Expected 07/07/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-16 1 999In Stock
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOP-16 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O WSON-8 6x5mm 437In Stock
4 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O WSON-8 6x5mm 3 655In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 1 580In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25L 32 Mbit 2.7 V 3.6 V 35 mA SPI 104 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x2 I/O SOP-8 209mil 1 241In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25L 64 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 32 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape